RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 250-0623Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.34mm²

Number of Cores

5

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

Braid

Shielded/Unshielded

Shielded

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Maximum Operating Temperature

+75°C

Cable Shape

Multicore

Outer Diameter

5.3mm

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

BD 36.432

BD 36.432 Each (Exc. Vat)

BD 40.075

BD 40.075 Each (inc. VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m

BD 36.432

BD 36.432 Each (Exc. Vat)

BD 40.075

BD 40.075 Each (inc. VAT)

RS PRO Right Angle Female M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CBF12

Cross Sectional Area

0.34mm²

Number of Cores

5

Sheath Material

PVC

Length

10m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielding

Braid

Shielded/Unshielded

Shielded

Current Rating

4A

Voltage Rating

60V

IP Rating

IP67

Maximum Operating Temperature

+75°C

Cable Shape

Multicore

Outer Diameter

5.3mm

Minimum Operating Temperature

-25°C

Country of Origin

India