RS PRO Right Angle HDMI Adapter, Female HDMI to Female HDMI

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
Female to Female HDMI Coupler
End 1
Female HDMI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Right Angle
Country of Origin
China
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
1
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
HDMI
Converts To Gender
Female
Converts To Type
HDMI
Type
Female to Female HDMI Coupler
End 1
Female HDMI (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Right Angle
Country of Origin
China