RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

RS Stock No.: 447-006Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Standards Met

CE, CEBEC, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE

You may be interested in

BD 37.576

BD 37.576 Each (Exc. Vat)

BD 41.334

BD 41.334 Each (inc. VAT)

RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

BD 37.576

BD 37.576 Each (Exc. Vat)

BD 41.334

BD 41.334 Each (inc. VAT)

RS PRO Right Angle IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 37.576
10 - 24BD 37.070
25+BD 36.465
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Standards Met

CE, CEBEC, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE

You may be interested in