Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 227-2185Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Stock information temporarily unavailable.

BD 76.032

BD 0.352 Each (In a Tray of 216) (Exc. Vat)

BD 83.635

BD 0.387 Each (In a Tray of 216) (inc. VAT)

RS PRO Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 76.032

BD 0.352 Each (In a Tray of 216) (Exc. Vat)

BD 83.635

BD 0.387 Each (In a Tray of 216) (inc. VAT)

RS PRO Right Angle PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded