Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 227-2189Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp

Stock information temporarily unavailable.

BD 77.220

BD 0.429 Each (In a Tray of 180) (Exc. Vat)

BD 84.942

BD 0.472 Each (In a Tray of 180) (inc. VAT)

RS PRO Right Angle PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 77.220

BD 0.429 Each (In a Tray of 180) (Exc. Vat)

BD 84.942

BD 0.472 Each (In a Tray of 180) (inc. VAT)

RS PRO Right Angle PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp