Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 227-2196Brand: RS PRODistrelec Article No.: 30405509
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp

Stock information temporarily unavailable.

BD 76.923

BD 0.610 Each (In a Tray of 126) (Exc. Vat)

BD 84.615

BD 0.671 Each (In a Tray of 126) (inc. VAT)

RS PRO Right Angle PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 76.923

BD 0.610 Each (In a Tray of 126) (Exc. Vat)

BD 84.615

BD 0.671 Each (In a Tray of 126) (inc. VAT)

RS PRO Right Angle PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

BHR

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Current Rating

3 amp