RS PRO Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, Shrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
10
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Maximum Operating Temperature
+105°C
Gender
Male
Housing Material
Thermoplastic
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets
This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.
Applications
These RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets can be used for many versatile applications.
Prototype development
Medical equipment
Consumer electronics
Data storage devices
Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL recognised
RS Speedbloc® insulation displacement connectors
BD 1.744
BD 1.744 Each (Exc. Vat)
BD 1.918
BD 1.918 Each (inc. VAT)
1
BD 1.744
BD 1.744 Each (Exc. Vat)
BD 1.918
BD 1.918 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.744 |
25 - 74 | BD 1.490 |
75 - 199 | BD 1.331 |
200+ | BD 1.238 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
10
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Maximum Operating Temperature
+105°C
Gender
Male
Housing Material
Thermoplastic
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets
This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.
Applications
These RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets can be used for many versatile applications.
Prototype development
Medical equipment
Consumer electronics
Data storage devices
Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL recognised