RS PRO Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.54mm
Mating Pin Length
12.5mm
Voltage Rating
650.0 V
BD 8.965
BD 0.896 Each (In a Pack of 10) (Exc. Vat)
BD 9.861
BD 0.986 Each (In a Pack of 10) (inc. VAT)
10
BD 8.965
BD 0.896 Each (In a Pack of 10) (Exc. Vat)
BD 9.861
BD 0.986 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.896 | BD 8.965 |
200 - 740 | BD 0.759 | BD 7.590 |
750 - 2990 | BD 0.654 | BD 6.545 |
3000+ | BD 0.622 | BD 6.215 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.54mm
Mating Pin Length
12.5mm
Voltage Rating
650.0 V