RS PRO RJ45, RS232, RS422, RS485 Ethernet Media Converter, 10/100Mbit/s, Full Duplex
RS Stock No.: 149-184Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNetwork Speed
10/100Mbit/s
Maximum Data Transfer Rate
110 → 115200bps
Connection Port
RJ45, RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Country of Origin
China
BD 62.348
BD 62.348 Each (Exc. Vat)
BD 68.583
BD 68.583 Each (inc. VAT)
RS PRO RJ45, RS232, RS422, RS485 Ethernet Media Converter, 10/100Mbit/s, Full Duplex
1
BD 62.348
BD 62.348 Each (Exc. Vat)
BD 68.583
BD 68.583 Each (inc. VAT)
RS PRO RJ45, RS232, RS422, RS485 Ethernet Media Converter, 10/100Mbit/s, Full Duplex
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNetwork Speed
10/100Mbit/s
Maximum Data Transfer Rate
110 → 115200bps
Connection Port
RJ45, RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Country of Origin
China