RS PRO RJ45, SC Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km

Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, SC
Maximum Transfer Distance
2km
Fibre Operating Mode
Half/Full Duplex
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
BD 37.755
BD 37.755 Each (Exc. Vat)
BD 41.531
BD 41.531 Each (inc. VAT)
1
BD 37.755
BD 37.755 Each (Exc. Vat)
BD 41.531
BD 41.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, SC
Maximum Transfer Distance
2km
Fibre Operating Mode
Half/Full Duplex
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Country of Origin
China