Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RJ45, SFP Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 500m

RS Stock No.: 272-5969Brand: RS PRO
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

RS Pro

Connection Port

RJ45, SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

500m

Network Speed

10/100/1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China

Stock information temporarily unavailable.

BD 55.666

BD 55.666 Each (Exc. Vat)

BD 61.233

BD 61.233 Each (inc. VAT)

RS PRO RJ45, SFP Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 500m

BD 55.666

BD 55.666 Each (Exc. Vat)

BD 61.233

BD 61.233 Each (inc. VAT)

RS PRO RJ45, SFP Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Half/Full Duplex 500m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port

RJ45, SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

500m

Network Speed

10/100/1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

China