Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RJ45, SFP Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 10km

RS Stock No.: 272-5970Brand: RS PRO
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

RS Pro

Fibre Type

Single Mode

Network Speed

10/100/1000Mbit/s

Connection Port

RJ45, SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

10km

Country of Origin

China

Stock information temporarily unavailable.

BD 62.974

BD 62.974 Each (Exc. Vat)

BD 69.271

BD 69.271 Each (inc. VAT)

RS PRO RJ45, SFP Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 10km

BD 62.974

BD 62.974 Each (Exc. Vat)

BD 69.271

BD 69.271 Each (inc. VAT)

RS PRO RJ45, SFP Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 10km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fibre Type

Single Mode

Network Speed

10/100/1000Mbit/s

Connection Port

RJ45, SFP

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

10km

Country of Origin

China