RS PRO RJ45, ST Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
RS Stock No.: 272-5965Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Transfer Distance
2km
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
BD 43.230
BD 43.230 Each (Exc. Vat)
BD 47.553
BD 47.553 Each (inc. VAT)
RS PRO RJ45, ST Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
1
BD 43.230
BD 43.230 Each (Exc. Vat)
BD 47.553
BD 47.553 Each (inc. VAT)
RS PRO RJ45, ST Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnection Port
RJ45, ST
Fibre Operating Mode
Half/Full Duplex
Maximum Transfer Distance
2km
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Country of Origin
China