RS PRO Roller Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SP-CO

Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
213 gms
Contact Material
Fine Silver
Case Material
Plastic
Mechanical Life
1000000Operations
Release Force
35gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Country of Origin
India
Product details
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.049 |
10 - 24 | BD 4.928 |
25 - 49 | BD 4.829 |
50+ | BD 4.736 |
Technical Document
Specifications
Brand
RS ProActuator Type
Roller Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
213 gms
Contact Material
Fine Silver
Case Material
Plastic
Mechanical Life
1000000Operations
Release Force
35gf
Voltage Rating
250V ac
Standards Met
IEC 1058-1
Country of Origin
India
Product details
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1