Technical Document
Specifications
Brand
RS ProLength
5m
For Use With
All Rope Pull Switches
Size
5m
Grab Wire Clamp Type
Collar
Country of Origin
United Kingdom
Product details
RS Rope Kits for All Rope Pull Switches
Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length
BD 52.930
BD 52.930 Each (Exc. Vat)
BD 58.223
BD 58.223 Each (inc. VAT)
1
BD 52.930
BD 52.930 Each (Exc. Vat)
BD 58.223
BD 58.223 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
5m
For Use With
All Rope Pull Switches
Size
5m
Grab Wire Clamp Type
Collar
Country of Origin
United Kingdom
Product details
RS Rope Kits for All Rope Pull Switches
Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length