RS PRO Rotary Switch, 200 mA, 500 mA, Solder

Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Country of Origin
Taiwan, Province Of China
BD 22.785
BD 1.139 Each (In a Bag of 20) (Exc. Vat)
BD 25.063
BD 1.253 Each (In a Bag of 20) (inc. VAT)
20
BD 22.785
BD 1.139 Each (In a Bag of 20) (Exc. Vat)
BD 25.063
BD 1.253 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 20 | BD 1.139 | BD 22.785 |
40 - 80 | BD 1.092 | BD 21.840 |
100+ | BD 0.976 | BD 19.530 |
Technical Document
Specifications
Brand
RS ProContact Current Rating
200 mA, 500 mA
Voltage Rating
24 V dc, 48V dc
Diameter
9.2mm
Dimensions
9.2 (Dia.) x 15.1mm
Mounting Type
PCB
Terminal Type
Solder
Contact Material
Brass
Minimum Operating Temperature
-20°C
Angle of Throw
90°
Height
15.1mm
Maximum Operating Temperature
+70°C
Actuator Colour
Black
Country of Origin
Taiwan, Province Of China