Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round Anti Vibration Mount

RS Stock No.: 248-518Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

11.1mm

Overall Height

5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-34°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Round Anti Vibration Mount

P.O.A.

RS PRO Round Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

11.1mm

Overall Height

5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Round

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-34°C

Country of Origin

United Kingdom

You may be interested in