RS PRO Round Brass Spacer 15mm
RS Stock No.: 224-0368Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Length
15mm
Material
Brass
For Screw Size
M2
Body Shape
Round
Inside Diameter
2mm
Outside Diameter
4mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
RS PRO Round Brass Spacer 15mm
10
BD 1.815
BD 0.182 Each (In a Pack of 10) (Exc. Vat)
BD 1.997
BD 0.200 Each (In a Pack of 10) (inc. VAT)
RS PRO Round Brass Spacer 15mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Length
15mm
Material
Brass
For Screw Size
M2
Body Shape
Round
Inside Diameter
2mm
Outside Diameter
4mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China