Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round Brass Spacer 3mm

RS Stock No.: 224-0383Brand: RS PRODistrelec Article No.: 30418954
brand-logo
View all in Spacers

Technical Document

Specifications

Brand

RS Pro

Body Length

3mm

Material

Brass

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel Plated

Distrelec Product Id

30418954

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.400

BD 0.084 Each (In a Pack of 100) (Exc. Vat)

BD 9.240

BD 0.092 Each (In a Pack of 100) (inc. VAT)

RS PRO Round Brass Spacer 3mm

BD 8.400

BD 0.084 Each (In a Pack of 100) (Exc. Vat)

BD 9.240

BD 0.092 Each (In a Pack of 100) (inc. VAT)

RS PRO Round Brass Spacer 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

3mm

Material

Brass

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel Plated

Distrelec Product Id

30418954

Country of Origin

Taiwan, Province Of China