Technical Document
Specifications
Brand
RS ProFan Type
Duct
Function
Extraction
Air Flow
245m³/h
Noise Level
20dB
Mounting
In Line
Face Diameter
100mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Double Insulated with Motor Fitted
Configuration
Round
Series
Mixed Flow
Country of Origin
United Kingdom
BD 80.179
BD 80.179 Each (Exc. Vat)
BD 88.197
BD 88.197 Each (inc. VAT)
1
BD 80.179
BD 80.179 Each (Exc. Vat)
BD 88.197
BD 88.197 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFan Type
Duct
Function
Extraction
Air Flow
245m³/h
Noise Level
20dB
Mounting
In Line
Face Diameter
100mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Double Insulated with Motor Fitted
Configuration
Round
Series
Mixed Flow
Country of Origin
United Kingdom