RS PRO Round In Line Extractor Fan, 31dB, Double Insulated with Motor Fitted, Duct Size 100mm

Technical Document
Specifications
Brand
RS ProFunction
Extraction
Fan Type
Duct
Noise Level
31dB
Mounting
In Line
Face Diameter
150mm
Face Diameter
98mm
Duct Size
150mm
Supply Voltage
230 V ac
Duct Size
100mm
Configuration
Round
Special Features
Double Insulated with Motor Fitted
Series
Mixed Flow
Country of Origin
United Kingdom
BD 118.058
BD 118.058 Each (Exc. Vat)
BD 129.864
BD 129.864 Each (inc. VAT)
1
BD 118.058
BD 118.058 Each (Exc. Vat)
BD 129.864
BD 129.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFunction
Extraction
Fan Type
Duct
Noise Level
31dB
Mounting
In Line
Face Diameter
150mm
Face Diameter
98mm
Duct Size
150mm
Supply Voltage
230 V ac
Duct Size
100mm
Configuration
Round
Special Features
Double Insulated with Motor Fitted
Series
Mixed Flow
Country of Origin
United Kingdom