RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

RS Stock No.: 188-3518Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Motion Switching

Microwave Sensor

IP Rating

IP54

Lamp Shape

Round

Case Material

Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

BD 33.654

BD 33.654 Each (Exc. Vat)

BD 37.019

BD 37.019 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

BD 33.654

BD 33.654 Each (Exc. Vat)

BD 37.019

BD 37.019 Each (inc. VAT)

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

Motion Switching

Microwave Sensor

IP Rating

IP54

Lamp Shape

Round

Case Material

Polycarbonate

Country of Origin

China