Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

RS Stock No.: 188-3519Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP54

Case Material

Polycarbonate

Lamp Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54

P.O.A.

RS PRO Round LED Bulkhead Light, 18 W, 220 → 240 V ac, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

220 → 240 V ac

Lamp Type

LED

IP Rating

IP54

Case Material

Polycarbonate

Lamp Shape

Round

Country of Origin

China