Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Round M10 Anti Vibration Mount

RS Stock No.: 126-3556Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

46mm

Foot Height

15mm

Overall Height

16mm

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Round

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

FMM

Maximum Operating Temperature

+100°C

Metalwork

Zinc Plated Steel

Series

FMM

Shore Hardness

55 Shore A

Country of Origin

India

Product details

RS PRO Anti-Vibration Rubber Feet

Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from ’walking’ during excessive vibration.

Applications

• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS Pro Anti-Vibration Mounts

Stock information temporarily unavailable.

BD 4.053

BD 4.053 Each (Exc. Vat)

BD 4.458

BD 4.458 Each (inc. VAT)

RS PRO Round M10 Anti Vibration Mount

BD 4.053

BD 4.053 Each (Exc. Vat)

BD 4.458

BD 4.458 Each (inc. VAT)

RS PRO Round M10 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.053
5 - 9BD 3.932
10+BD 3.859

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Diameter

46mm

Foot Height

15mm

Overall Height

16mm

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Round

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

FMM

Maximum Operating Temperature

+100°C

Metalwork

Zinc Plated Steel

Series

FMM

Shore Hardness

55 Shore A

Country of Origin

India

Product details

RS PRO Anti-Vibration Rubber Feet

Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from ’walking’ during excessive vibration.

Applications

• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS Pro Anti-Vibration Mounts