RS PRO Round M12 Anti Vibration Mount with 118kg Compression Load

RS Stock No.: 126-3887Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

120mm

Foot Height

35.3mm

Overall Height

35mm

Static Load Capacity

118kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

118kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

4mm

Shore Hardness

60 Shore A

Country of Origin

India

Product details

RS PRO Anti-Vibration Pedestal Mount

RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.

RS Pro Anti-Vibration Mounts

Stock information temporarily unavailable.

BD 21.026

BD 21.026 Each (Exc. Vat)

BD 23.129

BD 23.129 Each (inc. VAT)

RS PRO Round M12 Anti Vibration Mount with 118kg Compression Load

BD 21.026

BD 21.026 Each (Exc. Vat)

BD 23.129

BD 23.129 Each (inc. VAT)

RS PRO Round M12 Anti Vibration Mount with 118kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

120mm

Foot Height

35.3mm

Overall Height

35mm

Static Load Capacity

118kg

Material

Natural Rubber

Foot Shape

Round

Compression Load

118kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

KPR

Maximum Operating Temperature

+100°C

Compression Deflection

4mm

Shore Hardness

60 Shore A

Country of Origin

India

Product details

RS PRO Anti-Vibration Pedestal Mount

RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.

RS Pro Anti-Vibration Mounts