Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS 135 Loop Calibrator - RS Calibration

RS Stock No.: 192-5804Brand: RS PRO
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

RS Pro

Calibrated

RSCAL

Battery Type

1.5 V SUM-3

Power Source

Battery, Mains

Weight

650g

Height

214mm

Length

98.7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

RS 135

Width

56mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS 135 Loop Calibrator - RS Calibration

Calibration type

P.O.A.

RS PRO RS 135 Loop Calibrator - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Calibrated

RSCAL

Battery Type

1.5 V SUM-3

Power Source

Battery, Mains

Weight

650g

Height

214mm

Length

98.7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

RS 135

Width

56mm

Country of Origin

Taiwan, Province Of China