RS PRO RS-595, Unmanaged 5 Port Ethernet Switch With PoE

RS Stock No.: 180-405Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

Model

RS-595

Country of Origin

United Kingdom

BD 132.880

BD 132.880 Each (Exc. Vat)

BD 146.168

BD 146.168 Each (inc. VAT)

RS PRO RS-595, Unmanaged 5 Port Ethernet Switch With PoE

BD 132.880

BD 132.880 Each (Exc. Vat)

BD 146.168

BD 146.168 Each (inc. VAT)

RS PRO RS-595, Unmanaged 5 Port Ethernet Switch With PoE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

Model

RS-595

Country of Origin

United Kingdom