Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS-6104BC, 100MHz PC Based PC Oscilloscope, 4 Analogue Channels

RS Stock No.: 220-5865Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Sample Rate Random

1 Gsps

Power Source

USB

Maximum Vertical Sensitivity

2mV/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 25pf ±3pf

Minimum Vertical Sensitivity

10V/div

Weight

457g

Plug Type

USB

Dimensions

206 x 120 x 35mm

Vertical Resolution

8 bit

Rise Time

<3.5ns

Display Type

None

Country of Origin

China

Stock information temporarily unavailable.

BD 214.318

BD 214.318 Each (Exc. Vat)

BD 235.750

BD 235.750 Each (inc. VAT)

RS PRO RS-6104BC, 100MHz PC Based PC Oscilloscope, 4 Analogue Channels

BD 214.318

BD 214.318 Each (Exc. Vat)

BD 235.750

BD 235.750 Each (inc. VAT)

RS PRO RS-6104BC, 100MHz PC Based PC Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Sample Rate Random

1 Gsps

Power Source

USB

Maximum Vertical Sensitivity

2mV/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 25pf ±3pf

Minimum Vertical Sensitivity

10V/div

Weight

457g

Plug Type

USB

Dimensions

206 x 120 x 35mm

Vertical Resolution

8 bit

Rise Time

<3.5ns

Display Type

None

Country of Origin

China