RS PRO RS-96 Air Quality Meter for Humidity, PM 2.5, PM 10, Temperature, +122 °F, +50 °C Max, 100%RH Max,

Technical Document
Specifications
Brand
RS ProMaximum Temperature
+122 °F, +50 °C
Best Temperature Measurement Accuracy
2 °F, ±1 °C
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH @ 20 → 80 %RH, ±5 %RH @ 0 → 20 %RH, 80 → 100 %RH %RH
Measurement Parameters
Humidity, PM 2.5, PM 10, Temperature
Model Number p
RS-96
Model Number (p)
RS-96
Battery Type
Li-Ion
Height
185mm
Width
38mm
Length
55mm
Weight
139g
Display Type
LCD
Country of Origin
China
BD 201.815
BD 201.815 Each (Exc. Vat)
BD 221.997
BD 221.997 Each (inc. VAT)
1
BD 201.815
BD 201.815 Each (Exc. Vat)
BD 221.997
BD 221.997 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+122 °F, +50 °C
Best Temperature Measurement Accuracy
2 °F, ±1 °C
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3.5 %RH @ 20 → 80 %RH, ±5 %RH @ 0 → 20 %RH, 80 → 100 %RH %RH
Measurement Parameters
Humidity, PM 2.5, PM 10, Temperature
Model Number p
RS-96
Model Number (p)
RS-96
Battery Type
Li-Ion
Height
185mm
Width
38mm
Length
55mm
Weight
139g
Display Type
LCD
Country of Origin
China