RS PRO RS-9889 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-9889
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
Connectivity
Bluetooth
Maximum Frequency
10MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.001V ac
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
0.01nF
Safety Category Level
CAT III, CAT IV
Dimensions
80 x 58 x 195mm
Best DC Voltage Accuracy
±0.2 % + 5 Digits
Best AC Current Accuracy
±1.5 % + 5 Digits
Width
58mm
Length
80mm
Safety Category Voltage
600 V, 1000V
Battery Type
Li-Ion
Best Resistance Measurement Accuracy
±2.5 % + 10 Digits
Maximum Operating Temperature
+260°C
Best DC Current Accuracy
±1.5 % + 8 Digits
Best Temperature Measurement Accuracy
±1.5 % + 3°C
Best AC Voltage Accuracy
±2.4 % + 5 Digits
Best Capacitance Measurement Accuracy
±2.5 % + 20 Digits
Minimum Operating Temperature
-20°C
Height
195mm
Weight
540g
Country of Origin
China
BD 348.293
BD 348.293 Each (Exc. Vat)
BD 383.122
BD 383.122 Each (inc. VAT)
Calibration type
No Calibration
1
BD 348.293
BD 348.293 Each (Exc. Vat)
BD 383.122
BD 383.122 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-9889
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
6mF
Absolute Maximum Temperature Measurement
+1000°C
Connectivity
Bluetooth
Maximum Frequency
10MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.001V ac
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
0.01nF
Safety Category Level
CAT III, CAT IV
Dimensions
80 x 58 x 195mm
Best DC Voltage Accuracy
±0.2 % + 5 Digits
Best AC Current Accuracy
±1.5 % + 5 Digits
Width
58mm
Length
80mm
Safety Category Voltage
600 V, 1000V
Battery Type
Li-Ion
Best Resistance Measurement Accuracy
±2.5 % + 10 Digits
Maximum Operating Temperature
+260°C
Best DC Current Accuracy
±1.5 % + 8 Digits
Best Temperature Measurement Accuracy
±1.5 % + 3°C
Best AC Voltage Accuracy
±2.4 % + 5 Digits
Best Capacitance Measurement Accuracy
±2.5 % + 20 Digits
Minimum Operating Temperature
-20°C
Height
195mm
Weight
540g
Country of Origin
China