Hazardous Product

RS PRO RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah

RS Stock No.: 276-8466Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Size

21700

IEC Name

IEC 62133

Nominal Voltage

3.6V

Capacity

4Ah

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 → +75°C

Maximum Operating Temperature

+75°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah

P.O.A.

RS PRO RS PRO, 3.6V, 21700, Lithium-Ion Lithium Rechargeable Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

21700

IEC Name

IEC 62133

Nominal Voltage

3.6V

Capacity

4Ah

Chemistry

Lithium-Ion

Terminal Type

Standard

Brand Range

RS PRO

Operating Temperature Range

-20 → +75°C

Maximum Operating Temperature

+75°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

Country of Origin

China