Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS PRO Medium 115mm Aluminium Oxide Abrasive Disc, 60 Grit

RS Stock No.: 907-6129Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

60

Number in Pack

25

Grade

Medium

Maximum Safe Speed

13300rpm

Series

Fibre Disc

Model

RS Pro

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RS PRO Medium 115mm Aluminium Oxide Abrasive Disc, 60 Grit

P.O.A.

RS PRO RS PRO Medium 115mm Aluminium Oxide Abrasive Disc, 60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

60

Number in Pack

25

Grade

Medium

Maximum Safe Speed

13300rpm

Series

Fibre Disc

Model

RS Pro

Country of Origin

Germany

Product details

RS Aluminium Oxide Abrasive Discs

Our professional range of Aluminium oxide fibre discs offer long life while always maintaining high performance.
Designed for rapid weld grinding, blending and finishing. We offer a wide grit range, from course to fine. Also featuring a full resin bond system with heavy duty fibre backing for increased strength, durability and tear resistance.

Tough versatile aluminium oxide
0.8/0.6 mm fibre backing
Grinding additives
Versatile and ideal for steel and metal alloys
Longer product life
Good performance on steel
Grades from P24 to P120 available

You may be interested in