Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RS380 Clamp Meter, Max Current 400A ac CAT III 600 V

RS Stock No.: 123-1935Brand: RS PRODistrelec Article No.: 30391438
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

RS380

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 8dgts)

Best DC Voltage Accuracy

±(1.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

23mm

Jaw Capacity (Busbars)

23mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

40mm

Length

82mm

Resistance Measurement Resolution

100mΩ

Dimensions

82 x 40 x 230mm

DC Voltage Measurement Resolution

100µV

Best Temperature Measurement Accuracy

±3% ± 5 Digits

Minimum Operating Temperature

+5°C

Height

230mm

AC Voltage Measurement Resolution

100µV

Weight

230g

Safety Category Level

CAT III

Temperature Measurement Resolution

1 °C, 1 °F

Safety Category Voltage

600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% ± 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

RS PRO RS380 Compact AC Auto-ranging Clamp Meter

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it.

The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a “hold” function available in the compact design making it very user friendly

Features and Benefits:

• 400 A AC Current Measurement
• 2000 Counts LCD display
• Auto power off
• Low battery indicator
• Non-contact voltage detection
• Resistance measurement, test measurement, Continuity and diode check
• Overvoltage Category III 600 V

Supplied with

Test leads, carrying case, temperature probe, AAA 1.5 V batteries x2 and user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO RS380 Clamp Meter, Max Current 400A ac CAT III 600 V

Calibration type

P.O.A.

RS PRO RS380 Clamp Meter, Max Current 400A ac CAT III 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

20MΩ

Model Number

RS380

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 8dgts)

Best DC Voltage Accuracy

±(1.5% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

23mm

Jaw Capacity (Busbars)

23mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

40mm

Length

82mm

Resistance Measurement Resolution

100mΩ

Dimensions

82 x 40 x 230mm

DC Voltage Measurement Resolution

100µV

Best Temperature Measurement Accuracy

±3% ± 5 Digits

Minimum Operating Temperature

+5°C

Height

230mm

AC Voltage Measurement Resolution

100µV

Weight

230g

Safety Category Level

CAT III

Temperature Measurement Resolution

1 °C, 1 °F

Safety Category Voltage

600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% ± 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

RS PRO RS380 Compact AC Auto-ranging Clamp Meter

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it.

The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a “hold” function available in the compact design making it very user friendly

Features and Benefits:

• 400 A AC Current Measurement
• 2000 Counts LCD display
• Auto power off
• Low battery indicator
• Non-contact voltage detection
• Resistance measurement, test measurement, Continuity and diode check
• Overvoltage Category III 600 V

Supplied with

Test leads, carrying case, temperature probe, AAA 1.5 V batteries x2 and user manual