Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO RS51 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.2 Reading +1°C % Accuracy

RS Stock No.: 144-6605Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

RS51

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 Reading +1°C %

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.2 °F

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermometer Kit - RS51 Thermometer with KS01-S Probe

Save money when you buy this RS PRO Thermometer Kit consisting of RS51 Thermometer and the KS01-S Probe together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO RS51 Thermometer 1233215

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS PRO 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Single Type K bead thermocouple supplied

  • Reading hold function

  • °C or °F display - so you can switch between Celsius and Fahrenheit

  • Protective holster with tilt stand

Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.

Dual purpose Surface/Immersion Probe Type K and T 7128196

All in one surface / immersion temperature probe. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

Features and Benefits

  • All in one surface / immersion temperature probe

  • Stainless steel 316 (food grade) construction

  • Sealed silicone rubber tip for waterproof assembly throughout

  • 2 m coiled polyurethane lead

  • Operating Temperature Range: -30 to +50°C

  • Measurement: -50°C to 250°C

  • Accuracy: ±1.5 °C ±0.25 %rdg

  • Probe Length (mm): 115

  • Probe Tip Diameter (mm): 10

  • Response Time: 96% @ 3 sec on clean metal

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO RS51 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.2 Reading +1°C % Accuracy

P.O.A.

RS PRO RS51 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.2 Reading +1°C % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +1999°F

Model Number

RS51

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 Reading +1°C %

Number of Temperature Inputs

1

Resolution

0.1 °C, 0.2 °F

Length

74mm

Width

39mm

Height

170mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Weight

430g

Battery Type

9V

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermometer Kit - RS51 Thermometer with KS01-S Probe

Save money when you buy this RS PRO Thermometer Kit consisting of RS51 Thermometer and the KS01-S Probe together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO RS51 Thermometer 1233215

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS PRO 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Single Type K bead thermocouple supplied

  • Reading hold function

  • °C or °F display - so you can switch between Celsius and Fahrenheit

  • Protective holster with tilt stand

Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.

Dual purpose Surface/Immersion Probe Type K and T 7128196

All in one surface / immersion temperature probe. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

Features and Benefits

  • All in one surface / immersion temperature probe

  • Stainless steel 316 (food grade) construction

  • Sealed silicone rubber tip for waterproof assembly throughout

  • 2 m coiled polyurethane lead

  • Operating Temperature Range: -30 to +50°C

  • Measurement: -50°C to 250°C

  • Accuracy: ±1.5 °C ±0.25 %rdg

  • Probe Length (mm): 115

  • Probe Tip Diameter (mm): 10

  • Response Time: 96% @ 3 sec on clean metal

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.