Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO RSLDM-35H Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy

RS Stock No.: 126-8820Brand: RS PRODistrelec Article No.: 30394873
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 35m

Accuracy

±1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

100g

Model Number p

RSLDM-35H

Model Number (p)

RSLDM-35H

Distrelec Product Id

30394873

Country of Origin

China

Product details

RS Pro Distance Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RSLDM-35H Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy

P.O.A.

RS PRO RSLDM-35H Laser Measure, 0.05 → 35m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Measurement Range

0.05 → 35m

Accuracy

±1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

100g

Model Number p

RSLDM-35H

Model Number (p)

RSLDM-35H

Distrelec Product Id

30394873

Country of Origin

China

Product details

RS Pro Distance Meters

You may be interested in