RS PRO RSPRO15-10 Contactor, 24 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NO, 690 V

RS Stock No.: 250-8797Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

15 A

Range

RSPRO15-10

Power Rating

7.5 kW

Function

Electromechanical

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

15A

Control Voltage

24V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 37.697

BD 37.697 Each (Exc. Vat)

BD 41.467

BD 41.467 Each (inc. VAT)

RS PRO RSPRO15-10 Contactor, 24 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NO, 690 V

BD 37.697

BD 37.697 Each (Exc. Vat)

BD 41.467

BD 41.467 Each (inc. VAT)

RS PRO RSPRO15-10 Contactor, 24 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

15 A

Range

RSPRO15-10

Power Rating

7.5 kW

Function

Electromechanical

Normal State Configuration

1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

89mm

Width

36mm

Depth

74mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

15A

Control Voltage

24V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China