RS PRO RSPRO25-10 Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 1NO, 690 V

Technical Document
Specifications
Brand
RS ProCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-10
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Control Voltage
24V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China
BD 52.348
BD 52.348 Each (Exc. Vat)
BD 57.583
BD 57.583 Each (inc. VAT)
1
BD 52.348
BD 52.348 Each (Exc. Vat)
BD 57.583
BD 57.583 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-10
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Control Voltage
24V 50/60Hz
Maximum Operating Temperature
60°C
Country of Origin
China