RS PRO RSPRO25-10 Contactor, 400 V ac Coil, 3-Pole, 25 A, 11 kW, 1NO, 690 V

Technical Document
Specifications
Brand
RS ProCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-10
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Control Voltage
400V 50/60Hz
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Maximum Operating Temperature
60°C
Country of Origin
China
BD 54.840
BD 54.840 Each (Exc. Vat)
BD 60.324
BD 60.324 Each (inc. VAT)
1
BD 54.840
BD 54.840 Each (Exc. Vat)
BD 60.324
BD 60.324 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
25 A
Range
RSPRO25-10
Power Rating
11 kW
Function
Electromechanical
Normal State Configuration
1NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
93mm
Width
55mm
Depth
93mm
Control Voltage
400V 50/60Hz
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
25A
Maximum Operating Temperature
60°C
Country of Origin
China