RS PRO RSPRO38-01 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NC, 690 V

RS Stock No.: 250-8829Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

RSPRO38-01

Power Rating

18.5 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

38A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 101.497

BD 101.497 Each (Exc. Vat)

BD 111.647

BD 111.647 Each (inc. VAT)

RS PRO RSPRO38-01 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NC, 690 V

BD 101.497

BD 101.497 Each (Exc. Vat)

BD 111.647

BD 111.647 Each (inc. VAT)

RS PRO RSPRO38-01 Contactor, 110 V ac Coil, 3-Pole, 38 A, 18.5 kW, 1NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

38 A

Range

RSPRO38-01

Power Rating

18.5 kW

Function

Electromechanical

Normal State Configuration

1NC

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

93mm

Width

55mm

Depth

93mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

38A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China