RS PRO RSPRO72-11 Contactor, 110 V ac Coil, 3-Pole, 72 A, 37 kW, 1NO/1NC, 690 V

RS Stock No.: 250-8841Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

72 A

Range

RSPRO72-11

Power Rating

37 kW

Function

Electromechanical

Normal State Configuration

1NO/1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO/1NC

Terminal Type

Screw

Length

120mm

Width

64mm

Depth

114mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

72A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 213.890

BD 213.890 Each (Exc. Vat)

BD 235.279

BD 235.279 Each (inc. VAT)

RS PRO RSPRO72-11 Contactor, 110 V ac Coil, 3-Pole, 72 A, 37 kW, 1NO/1NC, 690 V

BD 213.890

BD 213.890 Each (Exc. Vat)

BD 235.279

BD 235.279 Each (inc. VAT)

RS PRO RSPRO72-11 Contactor, 110 V ac Coil, 3-Pole, 72 A, 37 kW, 1NO/1NC, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

72 A

Range

RSPRO72-11

Power Rating

37 kW

Function

Electromechanical

Normal State Configuration

1NO/1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO/1NC

Terminal Type

Screw

Length

120mm

Width

64mm

Depth

114mm

Mounting Style

DIN Rail

Minimum Operating Temperature

-25°C

Load Current

72A

Control Voltage

110V 50/60Hz

Maximum Operating Temperature

60°C

Country of Origin

China