RS PRO RSSA3021X Desktop Spectrum Analyser, 9 kHz → 2.1GHz

RS Stock No.: 123-6443Brand: RS PRO
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Brand

RS Pro

Bandwidth

9 kHz → 2.1GHz

Number of Channels

1

Wave Traces

Reference

Sweep Modes

Continuous, Single

Setting Modes

Span, Zero Span

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Frequency Stability

<0.5 (First Year)ppm

Display Type

TFT LCD

Markers

Single

RF Input

BNC

Interface Type

RJ45, USB-A 2.0, USB-B 2.0

Desktop/Handheld

Desktop

Minimum Operating Temperature

0°C

Height

116.5mm

Dimensions

393 x 207 x 116.5mm

Maximum Operating Temperature

+50°C

Width

207mm

Length

393mm

Model Number p

RSSA3021X

Weight

4.6kg

Country of Origin

China

Product details

RS Pro Spectrum Analysers

You may be interested in
Stock information temporarily unavailable.

BD 765.462

BD 765.462 Each (Exc. Vat)

BD 842.008

BD 842.008 Each (inc. VAT)

RS PRO RSSA3021X Desktop Spectrum Analyser, 9 kHz → 2.1GHz

BD 765.462

BD 765.462 Each (Exc. Vat)

BD 842.008

BD 842.008 Each (inc. VAT)

RS PRO RSSA3021X Desktop Spectrum Analyser, 9 kHz → 2.1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bandwidth

9 kHz → 2.1GHz

Number of Channels

1

Wave Traces

Reference

Sweep Modes

Continuous, Single

Setting Modes

Span, Zero Span

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Frequency Stability

<0.5 (First Year)ppm

Display Type

TFT LCD

Markers

Single

RF Input

BNC

Interface Type

RJ45, USB-A 2.0, USB-B 2.0

Desktop/Handheld

Desktop

Minimum Operating Temperature

0°C

Height

116.5mm

Dimensions

393 x 207 x 116.5mm

Maximum Operating Temperature

+50°C

Width

207mm

Length

393mm

Model Number p

RSSA3021X

Weight

4.6kg

Country of Origin

China

Product details

RS Pro Spectrum Analysers

You may be interested in