RS PRO RTD Sensor, +260°C Max

Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+260°C
Termination Type
Bare Wire Tail
Cable Length
1m
Series
Hermetically Sealed RTD
Country of Origin
United Kingdom
BD 20.328
BD 20.328 Each (Exc. Vat)
BD 22.361
BD 22.361 Each (inc. VAT)
1
BD 20.328
BD 20.328 Each (Exc. Vat)
BD 22.361
BD 22.361 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 20.328 |
10 - 99 | BD 19.719 |
100+ | BD 17.892 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+260°C
Termination Type
Bare Wire Tail
Cable Length
1m
Series
Hermetically Sealed RTD
Country of Origin
United Kingdom