RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 550 mm, 30km/h Speed Limit
RS Stock No.: 211-1336Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeight
550 mm
Width
300mm
Depth
250 mm
Speed Limit
30km/h
Material
Rubber
Colour
Black
Fixings
Asphalt Fixation Bolt
Country of Origin
China
Stock information temporarily unavailable.
BD 24.115
BD 24.115 Each (Exc. Vat)
BD 26.527
BD 26.527 Each (inc. VAT)
RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 550 mm, 30km/h Speed Limit
1
BD 24.115
BD 24.115 Each (Exc. Vat)
BD 26.527
BD 26.527 Each (inc. VAT)
RS PRO Rubber Speed Bump End Cap, 250 mm x 300mm x 550 mm, 30km/h Speed Limit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeight
550 mm
Width
300mm
Depth
250 mm
Speed Limit
30km/h
Material
Rubber
Colour
Black
Fixings
Asphalt Fixation Bolt
Country of Origin
China