RS PRO Rubber Speed Bump End Cap, 300 mm x 600mm x 20 mm, 30km/h Speed Limit

RS Stock No.: 204-1761Brand: RS PRO
brand-logo
View all in Speed Bumps

Technical Document

Specifications

Brand

RS Pro

Height

20 mm

Width

600mm

Depth

300 mm

Speed Limit

30km/h

Material

Rubber

Cable Protection

No

Country of Origin

China

Stock information temporarily unavailable.

BD 34.056

BD 34.056 Each (Exc. Vat)

BD 37.462

BD 37.462 Each (inc. VAT)

RS PRO Rubber Speed Bump End Cap, 300 mm x 600mm x 20 mm, 30km/h Speed Limit

BD 34.056

BD 34.056 Each (Exc. Vat)

BD 37.462

BD 37.462 Each (inc. VAT)

RS PRO Rubber Speed Bump End Cap, 300 mm x 600mm x 20 mm, 30km/h Speed Limit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Height

20 mm

Width

600mm

Depth

300 mm

Speed Limit

30km/h

Material

Rubber

Cable Protection

No

Country of Origin

China