RS PRO 's Black Combat Trousers Male, Size S 32in W 31in L

Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Size
S
Waist Size Imperial
32in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
Fitting
Male
BD 16.890
BD 16.890 Each (Exc. Vat)
BD 18.579
BD 18.579 Each (inc. VAT)
1
BD 16.890
BD 16.890 Each (Exc. Vat)
BD 18.579
BD 18.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Men
Colour
Black
Leg Length
31in
Style
Combat Trousers
Size
S
Waist Size Imperial
32in
Material
Polycotton
Series
C701
Knee Pad Pocket
No
Elasticated Waist
No
Fitting
Male