RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max

RS Stock No.: 288-9856Brand: RS PRODistrelec Article No.: 30220349
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

50V ac/dc

Display Type

LCD

Dimensions

380 x 148 x 492mm

Weight

17kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2,262.524

BD 2,262.524 Each (Exc. Vat)

BD 2,488.776

BD 2,488.776 Each (inc. VAT)

RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max

BD 2,262.524

BD 2,262.524 Each (Exc. Vat)

BD 2,488.776

BD 2,488.776 Each (inc. VAT)

RS PRO Safety Tester, 50V ac/dc Min, 5000 V ac, 6000 V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tester Type

Safety Tester

Maximum Test Voltage

5000 V ac, 6000 V dc

Minimum Test Voltage

50V ac/dc

Display Type

LCD

Dimensions

380 x 148 x 492mm

Weight

17kg

Country of Origin

Taiwan, Province Of China