Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SC APC Single Mode 5dB Attenuator

RS Stock No.: 536-7926Brand: RS PRO
brand-logo
View all in Fibre Attenuators

Technical Document

Specifications

Brand

RS Pro

Attenuation

5dB

Single/Multimode

Single Mode

Connector Type

SC

Connector Polish

APC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 25.729

BD 25.729 Each (Exc. Vat)

BD 28.302

BD 28.302 Each (inc. VAT)

RS PRO SC APC Single Mode 5dB Attenuator

BD 25.729

BD 25.729 Each (Exc. Vat)

BD 28.302

BD 28.302 Each (inc. VAT)

RS PRO SC APC Single Mode 5dB Attenuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 25.729
15+BD 23.925

Technical Document

Specifications

Brand

RS Pro

Attenuation

5dB

Single/Multimode

Single Mode

Connector Type

SC

Connector Polish

APC

Length

35mm

Width

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom