RS PRO, SC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

RS Stock No.: 121-4202Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Series

SC

Connector Type

SC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Colour

Green

Country of Origin

China

Product details

RS PRO SC Single Mode Field Installable Connector

A highly reliable and consistent SC field installable connector (FIC). The fibre optic connectors are factory terminated and polished which allows for fast connections.
A superior quality fibre connector that requires no epoxy polishing or crimping making it ideal for applications where time is of the essence.
The single mode simplex connector has 9/125 fibre size and features an intuitive window which enables testing with a visual fault locator.

Features and Benefits

  • Ready polished connector with mechanical splice

  • Compatible with standard SC adapters

  • Durable, reliable and superior optical performance

  • Simple termination

  • Termination can be repeated 2 – 3 times

  • Time saving

  • Reliable optical performance

  • Supplied with a cable/buffer stripping template

Applications

Fibre to the home FTTH
Repair of optical networks
Hazardous environment termination where fusion splicing is prohibited

Standards and Approvals: IEC, EIA/TIA, Telecordia standards.

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

BD 5.726

BD 5.726 Each (Exc. Vat)

BD 6.299

BD 6.299 Each (inc. VAT)

RS PRO, SC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

BD 5.726

BD 5.726 Each (Exc. Vat)

BD 6.299

BD 6.299 Each (inc. VAT)

RS PRO, SC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.726
10 - 49BD 5.164
50 - 99BD 4.917
100+BD 4.702

Technical Document

Specifications

Brand

RS Pro

Series

SC

Connector Type

SC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Colour

Green

Country of Origin

China

Product details

RS PRO SC Single Mode Field Installable Connector

A highly reliable and consistent SC field installable connector (FIC). The fibre optic connectors are factory terminated and polished which allows for fast connections.
A superior quality fibre connector that requires no epoxy polishing or crimping making it ideal for applications where time is of the essence.
The single mode simplex connector has 9/125 fibre size and features an intuitive window which enables testing with a visual fault locator.

Features and Benefits

  • Ready polished connector with mechanical splice

  • Compatible with standard SC adapters

  • Durable, reliable and superior optical performance

  • Simple termination

  • Termination can be repeated 2 – 3 times

  • Time saving

  • Reliable optical performance

  • Supplied with a cable/buffer stripping template

Applications

Fibre to the home FTTH
Repair of optical networks
Hazardous environment termination where fusion splicing is prohibited

Standards and Approvals: IEC, EIA/TIA, Telecordia standards.

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.