RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

RS Stock No.: 535-7503Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

SC

Length

3m

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

50N

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61574

Country of Origin

United Kingdom

Product details

RS PRO Standard Fibre Patch Cords SC to SC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule SC connectors
• Low smoke, zero halogen LSZH) insulation
• SC to SC fibre patch lead connection
• Length 1m
• Colour coded strain to indicate signal path

SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

Do you need a different length?

536-6866 for 2m
536-6692 for 3m
536-6686 for 5m
536-6670 for 10m
738-8506 for 25m
738-8515 for 50m

FAQs

Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 10.610

BD 10.610 Each (Exc. Vat)

BD 11.671

BD 11.671 Each (inc. VAT)

RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

BD 10.610

BD 10.610 Each (Exc. Vat)

BD 11.671

BD 11.671 Each (inc. VAT)

RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.610
15 - 49BD 10.302
50+BD 9.988

Technical Document

Specifications

Brand

RS Pro

Connector 1

SC

Length

3m

Propagation Mode

Multi Mode

Connector 2

SC

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

50N

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61574

Country of Origin

United Kingdom

Product details

RS PRO Standard Fibre Patch Cords SC to SC

This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features

• Polished ceramic ferrule SC connectors
• Low smoke, zero halogen LSZH) insulation
• SC to SC fibre patch lead connection
• Length 1m
• Colour coded strain to indicate signal path

SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications

• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions

Do you need a different length?

536-6866 for 2m
536-6692 for 3m
536-6686 for 5m
536-6670 for 10m
738-8506 for 25m
738-8515 for 50m

FAQs

Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.