RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter

Technical Document
Specifications
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Blue
Housing Material
Ceramic
Connector Type A
SC
Connector Type B
SC
Country of Origin
United Kingdom
Product details
SC Adaptors
Used to mate two connectors together in a distribution panel or wall box
Ceramic alignment sleeve
Audible locking mechanism and pull proof design
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
BD 1.298
BD 1.298 Each (Exc. Vat)
BD 1.428
BD 1.428 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 1.298 |
15 - 49 | BD 1.050 |
50+ | BD 0.930 |
Technical Document
Specifications
Brand
RS ProConnector Type
SC to SC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Blue
Housing Material
Ceramic
Connector Type A
SC
Connector Type B
SC
Country of Origin
United Kingdom
Product details
SC Adaptors
Used to mate two connectors together in a distribution panel or wall box
Ceramic alignment sleeve
Audible locking mechanism and pull proof design